Hex Key L-Key 2mm 3.98" (101.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 2mm 3.98" (101.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36913

DigiKey Part Number
36913-ND
Manufacturer
Manufacturer Product Number
36913
Description
HEX L-KEY 2MM
Customer Reference
Detailed Description
Hex Key L-Key 2mm 3.98" (101.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
2mm
Packaging
Bag
Length - Overall
3.98" (101.0mm)
Part Status
Obsolete
Features
Ball End, Chamfered End, Stainless Steel
Tool Type
L-Key
Weight
0.007 lb (3.18 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.