36911 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wiha
In Stock: 561
Unit Price: 1,35000 €
Datasheet
Hex Key L-Key 1.5mm 3.58" (91.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 1.5mm 3.58" (91.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36911

DigiKey Part Number
36911-ND
Manufacturer
Manufacturer Product Number
36911
Description
HEX L-KEY 1.5MM
Customer Reference
Detailed Description
Hex Key L-Key 1.5mm 3.58" (91.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
1.5mm
Packaging
Bag
Length - Overall
3.58" (91.0mm)
Part Status
Obsolete
Features
Ball End, Chamfered End, Stainless Steel
Tool Type
L-Key
Weight
0.004 lb (1.81 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
66904Wiha561431-1378-ND1,35000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes