36910 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 7
Unit Price: 2,70000 €
Hex Key L-Key 5/32" 4.36" (110.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 5/32" 4.36" (110.7mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36910

DigiKey Part Number
36910W-ND
Manufacturer
Manufacturer Product Number
36910
Description
HEX L-KEY 5/32"
Customer Reference
Detailed Description
Hex Key L-Key 5/32" 4.36" (110.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
5/32"
Packaging
Bag
Length - Overall
4.36" (110.7mm)
Part Status
Obsolete
Features
Ball End, Black Finish, Chamfered End
Tool Type
L-Key
Weight
0.035 lb (15.88 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BL10Klein Tools, Inc.7BL10-ND2,70000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes