Similar




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 5/64" | |
Length - Overall | 3.27" (83.1mm) | |
Features | Ball End, Black Finish, Chamfered End | |
Weight | 0.007 lb (3.18 g) |


