36902 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 12
Unit Price: 0,91000 €
Hex Key L-Key 1/16" 3.05" (77.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 1/16" 3.05" (77.5mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36902

DigiKey Part Number
36902W-ND
Manufacturer
Manufacturer Product Number
36902
Description
HEX L-KEY 1/16"
Customer Reference
Detailed Description
Hex Key L-Key 1/16" 3.05" (77.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
1/16"
Packaging
Bag
Length - Overall
3.05" (77.5mm)
Part Status
Obsolete
Features
Ball End, Black Finish, Chamfered End
Tool Type
L-Key
Weight
0.004 lb (1.81 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LL4Klein Tools, Inc.12LL4-ND0,91000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes