



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 5/16" | |
Length - Blade | 7.87" (200.0mm) | |
Length - Overall | 10.70" (271.0mm) | |
Features | Ball End, Chrome Finish, Screw Holding, Soft Grip | |
Weight | 0.37 lb (167.83 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 7,14333 € | 21,43 € |
| Unit Price without VAT: | 7,14333 € |
|---|---|
| Unit Price with VAT: | 8,50056 € |

