



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Torx® | |
Size | T50 | |
Length - Overall | 8.39" (213.0mm) | |
Features | Black Finish | |
Weight | 3.1 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,04100 € | 60,41 € |
| Unit Price without VAT: | 6,04100 € |
|---|---|
| Unit Price with VAT: | 7,18879 € |

