



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Torx® | |
Size | T25 | |
Length - Overall | 6.22" (158.0mm) | |
Features | Black Finish | |
Weight | 0.65 lb (294.84 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,38400 € | 23,84 € |
| Unit Price without VAT: | 2,38400 € |
|---|---|
| Unit Price with VAT: | 2,83696 € |

