



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Torx® | |
Size | T8 | |
Length - Overall | 3.90" (99.0mm) | |
Features | Black Finish | |
Weight | 0.13 lb (58.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,30600 € | 23,06 € |
| Unit Price without VAT: | 2,30600 € |
|---|---|
| Unit Price with VAT: | 2,74414 € |

