



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Torx® | |
Size | T30 | |
Length - Overall | 7.52" (191.0mm) | |
Features | Ball End, Black Finish | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,43100 € | 54,31 € |
| Unit Price without VAT: | 5,43100 € |
|---|---|
| Unit Price with VAT: | 6,46289 € |

