36636 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 9
Unit Price: 5,20000 €
Torx® Key L-Key T27 6.93" (176.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Torx® Key L-Key T27 6.93" (176.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36636

DigiKey Part Number
36636-ND
Manufacturer
Manufacturer Product Number
36636
Description
TORX L-KEY T27
Customer Reference
Detailed Description
Torx® Key L-Key T27 6.93" (176.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T27
Packaging
Box
Length - Overall
6.93" (176.0mm)
Part Status
Obsolete
Features
Ball End, Black Finish
Tool Type
L-Key
Weight
0.98 lb (444.52 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36658Wiha9431-36658-ND5,20000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes