



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Torx® | |
Size | T15 | |
Length - Overall | 5.35" (136.0mm) | |
Features | Ball End, Black Finish | |
Weight | 0.33 lb (149.69 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,49200 € | 44,92 € |
| Unit Price without VAT: | 4,49200 € |
|---|---|
| Unit Price with VAT: | 5,34548 € |

