



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | TorxPlus® | |
Size | IP30 | |
Length - Overall | 4.49" (114.0mm) | |
Features | Black Finish | |
Weight | 0.06 lb (27.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,53700 € | 35,37 € |
| Unit Price without VAT: | 3,53700 € |
|---|---|
| Unit Price with VAT: | 4,20903 € |

