



36528 | |
|---|---|
DigiKey Part Number | 36528-ND |
Manufacturer | |
Manufacturer Product Number | 36528 |
Description | TORXPLUS KEY WING HANDLE IP8 3" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TorxPlus® Torx® Key Set |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Torx® Key Set | |
Tip Type | TorxPlus® | |
Features | 2 Pack, Black Finish, Impact Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 4,90667 € | 14,72 € |
| Unit Price without VAT: | 4,90667 € |
|---|---|
| Unit Price with VAT: | 5,83894 € |

