36525 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wiha
In Stock: 0
Unit Price: 4,45300 €
Datasheet
Torx® Key Wing Handle T10 2.95" (75.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Torx® Key Wing Handle T10 2.95" (75.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36525

DigiKey Part Number
36525-ND
Manufacturer
Manufacturer Product Number
36525
Description
TORX WING HANDLE T10
Customer Reference
Detailed Description
Torx® Key Wing Handle T10 2.95" (75.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T10
Packaging
Bulk
Length - Overall
2.95" (75.0mm)
Part Status
Obsolete
Features
Black Finish, Impact Resistant
Tool Type
Wing Handle
Weight
0.02 lb (9.07 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36560Wiha036560-ND4,45300 €Direct
Obsolete
This product is no longer manufactured. View Substitutes