



36523 | |
|---|---|
DigiKey Part Number | 36523-ND |
Manufacturer | |
Manufacturer Product Number | 36523 |
Description | TORX KEY WING HANDLE T20 3.15" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Torx® Torx® Key Set |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Torx® Key Set | |
Tip Type | Torx® | |
Features | 2 Pack, Black Finish, Impact Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 4,91333 € | 14,74 € |
| Unit Price without VAT: | 4,91333 € |
|---|---|
| Unit Price with VAT: | 5,84686 € |

