



36521 | |
|---|---|
DigiKey Part Number | 36521-ND |
Manufacturer | |
Manufacturer Product Number | 36521 |
Description | TORX KEY WING HANDLE T10 3.00" |
Customer Reference | |
Detailed Description | Torx® Torx® Key Set |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Torx® Key Set | |
Tip Type | Torx® | |
Features | 2 Pack, Black Finish, Impact Resistant | |
Weight | - |

