
36507 | |
|---|---|
DigiKey Part Number | 431-36507-ND |
Manufacturer | |
Manufacturer Product Number | 36507 |
Description | TORXPLUS WING HANDLE IP6 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TorxPlus® Key Wing Handle IP6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Wing Handle | |
Tip Type | TorxPlus® | |
Size | IP6 | |
Length - Overall | - | |
Features | Black Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,95000 € | 22,95 € |
| Unit Price without VAT: | 22,95000 € |
|---|---|
| Unit Price with VAT: | 27,31050 € |

