



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Torx® Key Set | |
Tip Type | Torx® | |
Includes | - | |
Features | Chrome Finish, Ergonomic, Soft Grip, T-Handle | |
Weight | 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,75000 € | 57,75 € |
| Unit Price without VAT: | 57,75000 € |
|---|---|
| Unit Price with VAT: | 68,72250 € |

