



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Torx® | |
Size | T25 | |
Length - Overall | 5.91" (150.0mm) | |
Features | Chrome Finish, Ergonomic, Soft Grip | |
Weight | 0.16 lb (72.57 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,96100 € | 79,61 € |
| Unit Price without VAT: | 7,96100 € |
|---|---|
| Unit Price with VAT: | 9,47359 € |

