



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | TorxPlus® | |
Size | IP25 | |
Length - Overall | 5.91" (150.0mm) | |
Features | Chrome Finish, Impact Resistant | |
Weight | 0.13 lb (58.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,08100 € | 80,81 € |
| Unit Price without VAT: | 8,08100 € |
|---|---|
| Unit Price with VAT: | 9,61639 € |

