TorxPlus® Key T-Handle IP20 3.94" (100.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TorxPlus® Key T-Handle IP20 3.94" (100.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36469

DigiKey Part Number
36469-ND
Manufacturer
Manufacturer Product Number
36469
Description
TORXPLUS T-HANDLE IP20
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TorxPlus® Key T-Handle IP20 3.94" (100.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
TorxPlus®
Manufacturer
Wiha
Size
IP20
Packaging
Box
Length - Overall
3.94" (100.0mm)
Part Status
Active
Features
Chrome Finish, Impact Resistant
Tool Type
T-Handle
Weight
0.1 lb (45.36 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
107,60700 €76,07 €
Manufacturers Standard Package
Unit Price without VAT:7,60700 €
Unit Price with VAT:9,05233 €