
36464 | |
|---|---|
DigiKey Part Number | 431-36464-ND |
Manufacturer | |
Manufacturer Product Number | 36464 |
Description | TORXPLUS T-HANDLE IP9 |
Customer Reference | |
Detailed Description | TorxPlus® Key T-Handle IP9 3.93" (99.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | T-Handle | |
Tip Type | TorxPlus® | |
Size | IP9 | |
Length - Overall | 3.93" (99.8mm) | |
Features | - | |
Weight | - |

