



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Torx® | |
Size | T50 | |
Length - Overall | 9.84" (250.0mm) | |
Features | Chrome Finish, Impact Resistant | |
Weight | 0.45 lb (204.12 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,64100 € | 136,41 € |
| Unit Price without VAT: | 13,64100 € |
|---|---|
| Unit Price with VAT: | 16,23279 € |

