



36388 | |
|---|---|
DigiKey Part Number | 431-2303-ND |
Manufacturer | |
Manufacturer Product Number | 36388 |
Description | TORX SOFTFINISH SCRDRV T45 |
Customer Reference | |
Detailed Description | T45 Torx® Screwdriver 10.00" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T45 | |
Length - Overall | 10.00" (254.0mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | - |

