



36382 | |
|---|---|
DigiKey Part Number | 431-2297-ND |
Manufacturer | |
Manufacturer Product Number | 36382 |
Description | TORX SOFTFINISH SCRDRV T27 |
Customer Reference | |
Detailed Description | T27 Torx® Screwdriver 9.20" (233.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T27 | |
Length - Blade | 4.50" (114.3mm) | |
Length - Overall | 9.20" (233.7mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,64000 € | 7,64 € |
| Unit Price without VAT: | 7,64000 € |
|---|---|
| Unit Price with VAT: | 9,09160 € |

