



36378 | |
|---|---|
DigiKey Part Number | 431-2294-ND |
Manufacturer | |
Manufacturer Product Number | 36378 |
Description | TORX SOFTFINISH SCRDRV T20 |
Customer Reference | |
Detailed Description | T20 Torx® Screwdriver 8.30" (210.8mm) |
Category | Tool Type Screwdriver |
Manufacturer Wiha | Tip Type Torx® |
Series | Size T20 |
Packaging Box | Length - Overall 8.30" (210.8mm) |
Part Status Obsolete | Features Chrome Finish, Soft Grip |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 36278 | Wiha | 189 | 431-1353-ND | 5,31000 € | Similar |


