



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Torx® TR (Security) | |
Size | T15s | |
Length - Blade | 3.10" (78.7mm) | |
Length - Overall | 7.50" (190.5mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | - |


