36375 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 51
Unit Price: 7,63000 €
Datasheet
T10s Torx® TR (Security) Screwdriver 7.50" (190.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T10s Torx® TR (Security) Screwdriver 7.50" (190.5mm)
Wiha SoftFinish Screwdrivers Tutorial
Monticello Minnesota Subsidiary of Wiha Tools USA

36375

DigiKey Part Number
431-2291-ND
Manufacturer
Manufacturer Product Number
36375
Description
SECURITY TORX SOFTFINISH T10S
Customer Reference
Detailed Description
T10s Torx® TR (Security) Screwdriver 7.50" (190.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx® TR (Security)
Manufacturer
Wiha
Size
T10s
Series
Length - Blade
3.10" (78.7mm)
Packaging
Box
Length - Overall
7.50" (190.5mm)
Part Status
Obsolete
Features
Chrome Finish, Soft Grip
Tool Type
Screwdriver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36275Wiha51431-1141-ND7,63000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes