



36372 | |
|---|---|
DigiKey Part Number | 431-2158-ND |
Manufacturer | |
Manufacturer Product Number | 36372 |
Description | TORX SOFTFINISH SCREWDRIVER T9 |
Customer Reference | |
Detailed Description | T9 Torx® Screwdriver 6.70" (170.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T9 | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 6.70" (170.2mm) | |
Features | Chrome Finish, Soft Grip |


