



36368 | |
|---|---|
DigiKey Part Number | 431-2157-ND |
Manufacturer | |
Manufacturer Product Number | 36368 |
Description | TORX SOFTFINISH SCREWDRIVER T7 |
Customer Reference | |
Detailed Description | T7 Torx® Screwdriver 6.50" (165.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T7 | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 6.50" (165.1mm) | |
Features | Chrome Finish, Soft Grip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 5 | 4,98000 € | 24,90 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,39030 € |

