



Category | Tool Type Screwdriver |
Manufacturer Wiha | Tip Type Torx® |
Series | Size T6 |
Packaging Box | Length - Overall 10.00" (254.0mm) |
Part Status Obsolete | Features Chrome Finish, Soft Grip |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 36266 | Wiha | 74 | 431-1317-ND | 4,45000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |

