



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Torx® TR (Security) | |
Size | T45s | |
Length - Overall | 3.23" (82.0mm) | |
Features | Anti Cam Out, Black Finish | |
Weight | 0.09 lb (40.82 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,17900 € | 61,79 € |
| Unit Price without VAT: | 6,17900 € |
|---|---|
| Unit Price with VAT: | 7,35301 € |

