36330 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 19
Unit Price: 2,72000 €
Torx® Key L-Key T30 2.87" (73.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Torx® Key L-Key T30 2.87" (73.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36330

DigiKey Part Number
36330-ND
Manufacturer
Manufacturer Product Number
36330
Description
TORX L-KEY T30
Customer Reference
Detailed Description
Torx® Key L-Key T30 2.87" (73.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T30
Packaging
Bulk
Length - Overall
2.87" (73.0mm)
Part Status
Obsolete
Features
Black Finish
Tool Type
L-Key
Weight
0.05 lb (22.68 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36312Wiha19431-36312-ND2,72000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes