



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Torx® TR (Security) | |
Size | T9s | |
Length - Overall | 1.89" (48.0mm) | |
Features | Black Finish | |
Weight | 0.01 lb (4.54 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,50400 € | 25,04 € |
| Unit Price without VAT: | 2,50400 € |
|---|---|
| Unit Price with VAT: | 2,97976 € |

