



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Torx® | |
Size | T15 | |
Length - Overall | 2.13" (54.0mm) | |
Features | Black Finish | |
Weight | 0.01 lb (4.54 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,92800 € | 19,28 € |
| Unit Price without VAT: | 1,92800 € |
|---|---|
| Unit Price with VAT: | 2,29432 € |

