
36313 | |
|---|---|
DigiKey Part Number | 431-36313-ND |
Manufacturer | |
Manufacturer Product Number | 36313 |
Description | SOFTFINISH TORX SCREWDRIVER T45 |
Customer Reference | |
Detailed Description | T45 Torx® Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T45 | |
Length - Blade | 5.12" (130.0mm) | |
Length - Overall | - | |
Features | Chrome Finish, Soft Grip | |
Weight | - |


