Torx® Key L-Key T9 1.89" (48.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Torx® Key L-Key T9 1.89" (48.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36309

DigiKey Part Number
431-1479-ND
Manufacturer
Manufacturer Product Number
36309
Description
TORX L-KEY T9
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Torx® Key L-Key T9 1.89" (48.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T9
Packaging
Bulk
Length - Overall
1.89" (48.0mm)
Part Status
Active
Features
Black Finish
Tool Type
L-Key
Weight
0.01 lb (4.54 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,92000 €1,92 €
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,28480 €