



Category | Type Screwdriver Set |
Manufacturer Wiha | Tip Type TorxPlus® |
Series | Features Chrome Finish, Ergonomic, Soft Grip |
Packaging Bulk | Weight 1.2 lbs (544.3 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 44,84000 € | 134,52 € |
| Unit Price without VAT: | 44,84000 € |
|---|---|
| Unit Price with VAT: | 53,35960 € |

