



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Torx® | |
Includes | - | |
Features | Chrome Finish, Screw Holding, Soft Grip | |
Weight | 0.98 lb (444.52 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 42,29000 € | 126,87 € |
| Unit Price without VAT: | 42,29000 € |
|---|---|
| Unit Price with VAT: | 50,32510 € |

