36265 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 0
Unit Price: 9,27667 €
Datasheet
IP40 TorxPlus® Screwdriver 10.00" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IP40 TorxPlus® Screwdriver 10.00" (254.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Wiha Tools USA

36265

DigiKey Part Number
431-1424-ND
Manufacturer
Manufacturer Product Number
36265
Description
SCREWDRIVER TORXPLUS IP40 10"
Customer Reference
Detailed Description
IP40 TorxPlus® Screwdriver 10.00" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
TorxPlus®
Manufacturer
Wiha
Size
IP40
Series
Length - Blade
5.10" (130.0mm)
Packaging
Bag
Length - Overall
10.00" (254.0mm)
Part Status
Obsolete
Features
Anti Cam Out, Chrome Finish, Ergonomic, Soft Grip
Tool Type
Screwdriver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36255Wiha036255-ND9,27667 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes