



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | TorxPlus® | |
Size | IP30 | |
Length - Blade | 4.50" (115.0mm) | |
Length - Overall | 9.20" (233.7mm) | |
Features | Anti Cam Out, Chrome Finish, Ergonomic, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,34000 € | 10,34 € |
| Unit Price without VAT: | 10,34000 € |
|---|---|
| Unit Price with VAT: | 12,30460 € |

