36262 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 0
Unit Price: 6,74667 €
Datasheet
IP27 TorxPlus® Screwdriver 9.20" (233.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IP27 TorxPlus® Screwdriver 9.20" (233.7mm)
Wiha SoftFinish Screwdrivers Tutorial
Monticello Minnesota Subsidiary of Wiha Tools USA

36262

DigiKey Part Number
431-1422-ND
Manufacturer
Manufacturer Product Number
36262
Description
SCREWDRIVER TORXPLUS IP27 9.2"
Customer Reference
Detailed Description
IP27 TorxPlus® Screwdriver 9.20" (233.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
TorxPlus®
Manufacturer
Wiha
Size
IP27
Series
Length - Blade
4.50" (115.0mm)
Packaging
Bag
Length - Overall
9.20" (233.7mm)
Part Status
Obsolete
Features
Anti Cam Out, Chrome Finish, Ergonomic, Soft Grip
Tool Type
Screwdriver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36248Wiha036248-ND6,74667 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes