



36257 | |
|---|---|
DigiKey Part Number | 36257-ND |
Manufacturer | |
Manufacturer Product Number | 36257 |
Description | SCREWDRIVER TORX T27 9.2" |
Customer Reference | |
Detailed Description | T27 Torx® Screwdriver 9.20" (233.7mm) |
Category | Tip Type Torx® |
Manufacturer Wiha | Size T27 |
Series | Length - Blade 4.50" (115.0mm) |
Packaging Bulk | Length - Overall 9.20" (233.7mm) |
Part Status Obsolete | Features Chrome Finish, Screw Holding, Soft Grip |
Tool Type Screwdriver | Weight 0.2 lb (90.72 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 36282 | Wiha | 1 | 36282-ND | 7,14000 € | Similar |


