



Category | Tip Type Torx® |
Manufacturer Wiha | Size T25 |
Series | Length - Blade 3.94" (100.0mm) |
Packaging Bag | Length - Overall 8.31" (211.0mm) |
Part Status Active | Features Chrome Finish, Ergonomic, Soft Grip |
Tool Type Screwdriver | Weight 0.17 lb (77.11 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,34300 € | 73,43 € |
| Unit Price without VAT: | 7,34300 € |
|---|---|
| Unit Price with VAT: | 8,73817 € |

