36247 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 8
Unit Price: 5,29000 €
IP20 TorxPlus® Screwdriver 8.31" (211.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IP20 TorxPlus® Screwdriver 8.31" (211.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Wiha Tools USA

36247

DigiKey Part Number
431-1420-ND
Manufacturer
Manufacturer Product Number
36247
Description
SCREWDRIVER TORXPLUS IP20 8.31"
Customer Reference
Detailed Description
IP20 TorxPlus® Screwdriver 8.31" (211.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
TorxPlus®
Manufacturer
Wiha
Size
IP20
Series
Length - Blade
3.90" (99.0mm)
Packaging
Bag
Length - Overall
8.31" (211.0mm)
Part Status
Obsolete
Features
Anti Cam Out, Chrome Finish, Ergonomic, Soft Grip
Tool Type
Screwdriver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36123Wiha8431-36123-ND5,29000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes