



Category | Tool Type Screwdriver |
Manufacturer Wiha | Tip Type TorxPlus® |
Series | Size IP25 |
Packaging Bulk | Length - Blade 3.94" (100.0mm) |
Part Status Active | Features Soft Grip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 6,35667 € | 19,07 € |
| Unit Price without VAT: | 6,35667 € |
|---|---|
| Unit Price with VAT: | 7,56444 € |

