MFR Recommended




36234 | |
|---|---|
DigiKey Part Number | 36234-ND |
Manufacturer | |
Manufacturer Product Number | 36234 |
Description | SCREWDRIVER TORX T9 6.73" |
Customer Reference | |
Detailed Description | T9 Torx® Screwdriver 6.73" (171.0mm) |
Category | Tip Type Torx® |
Manufacturer Wiha | Size T9 |
Series | Length - Blade 2.36" (60.0mm) |
Packaging Bulk | Length - Overall 6.73" (171.0mm) |
Part Status Obsolete | Features Chrome Finish, Screw Holding, Soft Grip |
Tool Type Screwdriver | Weight 0.11 lb (49.9 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 36111 | Wiha | 2 | 431-36111-ND | 6,28000 € | MFR Recommended |


