



Category | Tip Type TorxPlus® |
Manufacturer Wiha | Size IP8 |
Series | Length - Blade 2.40" (61.0mm) |
Packaging Bag | Length - Overall 6.73" (171.0mm) |
Part Status Obsolete | Features Anti Cam Out, Chrome Finish, Ergonomic, Soft Grip |
Tool Type Screwdriver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 36228 | Wiha | 0 | 36228-ND | 4,20667 € | MFR Recommended |


