36229 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 4
Unit Price: 4,87000 €
IP9 TorxPlus® Screwdriver 6.70" (170.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IP9 TorxPlus® Screwdriver 6.70" (170.2mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36229

DigiKey Part Number
36229-ND
Manufacturer
Manufacturer Product Number
36229
Description
SCREWDRIVER TORXPLUS IP9 2.4"
Customer Reference
Detailed Description
IP9 TorxPlus® Screwdriver 6.70" (170.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
TorxPlus®
Size
IP9
Length - Blade
2.40" (61.0mm)
Length - Overall
6.70" (170.2mm)
Features
Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes